- RS Stock No.:
- 146-0246
- Mfr. Part No.:
- PIC12C508A-04E/P
- Brand:
- Microchip
On back order for despatch 30/07/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Tube of 60)
$2.834
(exc. GST)
$3.259
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
60 - 60 | $2.834 | $170.04 |
120 - 540 | $2.764 | $165.84 |
600 + | $2.487 | $149.22 |
*price indicative
- RS Stock No.:
- 146-0246
- Mfr. Part No.:
- PIC12C508A-04E/P
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC12Cxxx 8-Bit Microcontrollers
This powerful (one micro (μ) second instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchips powerful PIC® architecture into an 8-pin package. 6 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including the internal 4MHz RC oscillator with programmable calibration, and Power-on Reset. All new designs should consider using PIC12F variants.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PIC12C Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC12C |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 8 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 512 x 12 B |
Maximum Frequency | 4MHz |
RAM Size | 25 kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Number of SPI Channels | 0 |
Number of I2C Channels | 0 |
Typical Operating Supply Voltage | 2.5 → 5.5 V |
Number of USART Channels | 0 |
Number of UART Channels | 0 |
Number of CAN Channels | 0 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Number of Ethernet Channels | 0 |
Length | 9.78mm |
ADCs | 0 |
Maximum Number of Ethernet Channels | 0 |
Instruction Set Architecture | RISC |
Height | 3.17mm |
Number of LIN Channels | 0 |
Number of ADC Units | 0 |
Number of PCI Channels | 0 |
Width | 6.6mm |
Dimensions | 9.78 x 6.6 x 3.17mm |
Program Memory Type | EEPROM |
Pulse Width Modulation | 0 |