Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 64 kB Flash, 28-Pin SPDIP

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0298
Mfr. Part No.:
PIC24FJ64GA202-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24FJ

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

6 x 16 bit

Number of SPI Channels

3

Number of CAN Channels

0

Number of UART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of USART Channels

0

Height

3.81mm

Dimensions

1.4 x 0.295 x 0.15in

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Length

35.56mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

ADCs

10 x 10/12 bit

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Width

0.295in

Pulse Width Modulation

6 (16 bit)

Number of LIN Channels

0

COO (Country of Origin):
TH

PIC24FJxxxGA202/204 16-Bit Flash Microcontrollers



PIC24 Microcontrollers