Texas Instruments TMS320F28027PTT, 32bit C28x Microcontroller, Piccolo, 60MHz, 32 kB Flash, 48-Pin LQFP
- RS Stock No.:
- 162-6759
- Mfr. Part No.:
- TMS320F28027PTT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6759
- Mfr. Part No.:
- TMS320F28027PTT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TMS320F280 Piccolo Microcontrollers
The Texas Instruments F2806x Piccolo™ family of microcontrollers provides the power of the C28x™ with highly integrated control peripherals in low pin-count packages. The family is code-compatible with previous C28x-based code and provides a high level of analogue integration.
Specifications
Attribute | Value |
---|---|
Family Name | Piccolo |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | C28x |
Data Bus Width | 32bit |
Program Memory Size | 32 kB |
Maximum Frequency | 60MHz |
RAM Size | 6 kB |
USB Channels | 0 |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 2.97 → 3.63 V |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Length | 7.2mm |
ADCs | 1 (13 x 12 bit) |
Height | 1.45mm |
Maximum Operating Temperature | +105 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | Harvard |
Number of LIN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 8 x 16 bit |
Dimensions | 7.2 x 7.2 x 1.45mm |
Width | 7.2mm |
Minimum Operating Temperature | -40 °C |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |