STMicroelectronics STM8S105K4B6, 8bit STM8 Microcontroller, STM8S, 16MHz, 1.024 kB, 16 kB Flash, 32-Pin SPDIP
- RS Stock No.:
- 168-7371
- Mfr. Part No.:
- STM8S105K4B6
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-7371
- Mfr. Part No.:
- STM8S105K4B6
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics
The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.
STM8 8-Bit Microcontrollers, STMicroelectronics
The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.
Specifications
Attribute | Value |
---|---|
Family Name | STM8S |
Package Type | SPDIP |
Mounting Type | Through Hole |
Pin Count | 32 |
Device Core | STM8 |
Data Bus Width | 8bit |
Program Memory Size | 1.024 kB, 16 kB |
Maximum Frequency | 16MHz |
RAM Size | 2 kB |
USB Channels | 0 |
Number of PWM Units | 2 x 16 bit |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Number of I2C Channels | 1 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 2.95 → 5.5 V |
Number of UART Channels | 1 |
Program Memory Type | Flash |
Pulse Width Modulation | 2 (5 x 16 bit) |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Dimensions | 28.45 x 9.398 x 4.572mm |
Number of LIN Channels | 0 |
Width | 9.398mm |
Height | 4.572mm |
ADCs | 7 x 10 bit |
Length | 28.45mm |
Maximum Operating Temperature | +85 °C |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |