- RS Stock No.:
- 168-9809
- Mfr. Part No.:
- C8051F310-GQ
- Brand:
- Silicon Labs
500 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tray of 250)
$15.394
(exc. GST)
$17.703
(inc. GST)
Units | Per unit | Per Tray* |
250 - 1000 | $15.394 | $3,848.50 |
1250 + | $13.855 | $3,463.75 |
*price indicative |
- RS Stock No.:
- 168-9809
- Mfr. Part No.:
- C8051F310-GQ
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
C8051F31x Microcontrollers, Silicon Labs
The Silicon Labs C8051F31x family of small form factor mixed-signal microcontrollers (MCU) with an 8-bit CPU capable of up to 25 MIPS.
Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.
They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F310/2/4 are available in a 32-pin LQFP package, the C8051F311/3/5 in a 28-pin QFN package and the C8051F316/7 in a 24-pin QFN package.
Enable, disable and configure all the analogue and digital peripherals using the firmware. Flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware.
They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). The C8051F310/2/4 are available in a 32-pin LQFP package, the C8051F311/3/5 in a 28-pin QFN package and the C8051F316/7 in a 24-pin QFN package.
- 8051-compatible CIP-51 microcontroller core (up to 25 MIPS)
- In-system, full-speed, non-intrusive debug interface (on-chip)
- 10-bit (C8051F310/2/3/6) 200 ksps 25-channel single-ended/differential ADC with analogue multiplexer
- Two analogue comparators
- 8 kB (C8051F312/3/4/5) or 16 kB (C8051F310/1/6/7) of in-system programmable FLASH memory
- 1280 bytes of on-chip RAM
- SMBus/I2C, and enhanced UART and SPI serial interfaces implemented in hardware
- Four, general purpose 16-bit Timers
- Programmable Counter/Timer Array with five capture/compare modules
- Calibrated 24.5 MHz Oscillator
- On-chip Watchdog Timer, VDD Monitor, and Temperature Sensor
- In-system, full-speed, non-intrusive debug interface (on-chip)
- 10-bit (C8051F310/2/3/6) 200 ksps 25-channel single-ended/differential ADC with analogue multiplexer
- Two analogue comparators
- 8 kB (C8051F312/3/4/5) or 16 kB (C8051F310/1/6/7) of in-system programmable FLASH memory
- 1280 bytes of on-chip RAM
- SMBus/I2C, and enhanced UART and SPI serial interfaces implemented in hardware
- Four, general purpose 16-bit Timers
- Programmable Counter/Timer Array with five capture/compare modules
- Calibrated 24.5 MHz Oscillator
- On-chip Watchdog Timer, VDD Monitor, and Temperature Sensor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | C8051F |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 32 |
Device Core | 8051 |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 25MHz |
RAM Size | 1.28 kB |
USB Channels | 0 |
Number of PWM Units | 5 |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Number of USART Channels | 0 |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
Length | 7mm |
Instruction Set Architecture | CISC |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
ADCs | 21 x 10 bit |
Maximum Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Number of LIN Channels | 0 |
Height | 1.45mm |
Number of Ethernet Channels | 0 |
Width | 7mm |
Pulse Width Modulation | 5 (PWM/CCA) |
Dimensions | 7 x 7 x 1.45mm |
Number of PCI Channels | 0 |
Program Memory Type | Flash |