- RS Stock No.:
- 168-9817
- Mfr. Part No.:
- C8051F321-GM
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 168-9817
- Mfr. Part No.:
- C8051F321-GM
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
C8051F32x/34x Microcontollers with USB, Silicon Labs
The Silicon Labs C8051F32x/34x families of microcontrollers (MCU) are embedded with full-speed USB 2.0, simplifying the implemention of USB into your design. Their USBXpress software enables a complete host and device side solution. No external resistors, crystal, voltage regulator, EEPROM or other components are required.
This family of microcontrollers includes a high-speed 8051 CPU with between 16 kB and 64 kB Flash. Together with UARTs, SMBus, SPI, timers, counters, PWM generators, multi-channel 10-bit ADC, voltage reference, internal oscillator, comparators and temperature sensor.
They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). Available in 28-pin QFN, 32-pin LQFP or 48-pin TQFP packages.
This family of microcontrollers includes a high-speed 8051 CPU with between 16 kB and 64 kB Flash. Together with UARTs, SMBus, SPI, timers, counters, PWM generators, multi-channel 10-bit ADC, voltage reference, internal oscillator, comparators and temperature sensor.
They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C). Available in 28-pin QFN, 32-pin LQFP or 48-pin TQFP packages.
Specifications
Attribute | Value |
---|---|
Family Name | C8051F |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | 8051 |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 25MHz |
RAM Size | 2.304 kB |
USB Channels | 1 x Device |
Number of PWM Units | 5 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
Number of I2C Channels | 1 |
Number of USART Channels | 0 |
Instruction Set Architecture | CISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 5 (PWM/CCA) |
Dimensions | 5 x 5 x 0.95mm |
Width | 5mm |
Number of LIN Channels | 0 |
Height | 0.95mm |
ADCs | 13 x 10 bit |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Number of PCI Channels | 0 |
Number of ADC Units | 1 |