- RS Stock No.:
- 171-7858
- Mfr. Part No.:
- PIC16F18426-I/ST
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 171-7858
- Mfr. Part No.:
- PIC16F18426-I/ST
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The PIC16(L)F184xx 8-bit product family features high resolution Analog, Core Independent Peripherals (CIPs) and communication along with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications. The family offers a 12-bit ADC with computation (ADC2), multiple communications interfaces, a temperature sensor along with memory features like Memory Access Partition (MAP) and Device Information Area (DIA).
Enhanced Mid-range Core with 48 Instruction, 16 Stack Levels
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
Hardware Limit Timer (HLT)
Signal Measurement Timer (SMT)
4 x Configurable Logic Controller (CLC)
Data Signal Modulator (DSM)
Zero Cross Detect (ZCD)
Windowed Watchdog Timer (WWDT)
eXtreme Low Power (XLP)
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
Hardware Limit Timer (HLT)
Signal Measurement Timer (SMT)
4 x Configurable Logic Controller (CLC)
Data Signal Modulator (DSM)
Zero Cross Detect (ZCD)
Windowed Watchdog Timer (WWDT)
eXtreme Low Power (XLP)
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 14 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 28 kB |
Maximum Frequency | 32MHz |
RAM Size | 2 kB |
USB Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 2 |
Number of UART Channels | 0 |
Typical Operating Supply Voltage | 5.5 V |
Number of USART Channels | 1 |
Number of I2C Channels | 2 |
Number of CAN Channels | 0 |
Number of ADC Units | 1 |
Length | 5mm |
ADCs | 11 x 12 bit |
Minimum Operating Temperature | -40 °C |
Height | 1.05mm |
Maximum Operating Temperature | +85 °C |
Instruction Set Architecture | RISC |
Width | 4.4mm |
Number of LIN Channels | 1 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 5 x 4.4 x 1.05mm |
Number of PCI Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Pulse Width Modulation | 2 (2 x 10 bit) |