Microchip ATTINY807-MNR, 8bit AVR Microcontroller, ATtiny807, 20MHz, 8 kB Flash, 24-Pin QFN
- RS Stock No.:
- 176-5555
- Mfr. Part No.:
- ATTINY807-MNR
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 176-5555
- Mfr. Part No.:
- ATTINY807-MNR
- Brand:
- Microchip
- COO (Country of Origin):
- US
The ATtiny807 is a microcontroller using the 8-bit AVR® processor with hardware multiplier, running at up to 20MHz and 8KB Flash, 512B SRAM and 128 bytes of EEPROM in a 24-pin package. The series uses the latest technologies from Microchip with a flexible and low power architecture including Event System and SleepWalking, accurate analog features and advanced peripherals.
8-bit high-performance AVR RISC CPU
135 instructions
Hardware multiplier
Ultra Low Power (ULP)
Three sleep modes:
Idle
Standby
Power Down
3 Channels Event System
Configurable Custom Logic (CCL)
12 Channel 10-bit ADC with Voltage Reference
Comparators
2x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
Operation Voltage: 1.8V – 5.5V
135 instructions
Hardware multiplier
Ultra Low Power (ULP)
Three sleep modes:
Idle
Standby
Power Down
3 Channels Event System
Configurable Custom Logic (CCL)
12 Channel 10-bit ADC with Voltage Reference
Comparators
2x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
Operation Voltage: 1.8V – 5.5V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Family Name | ATtiny807 |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 24 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 8 kB |
Maximum Frequency | 20MHz |
RAM Size | 512 B |
USB Channels | 1 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of UART Channels | 1 |
Number of CAN Channels | 1 |
Number of USART Channels | 1 |
Maximum Number of Ethernet Channels | 0 |
Length | 4mm |
Maximum Operating Temperature | +105 °C |
Number of ADC Units | 1 |
Dimensions | 4 x 4 x 0.85mm |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Number of LIN Channels | 1 |
Height | 0.85mm |
ADCs | 12 x 10 bit |
Pulse Width Modulation | 1 (1 x 16 bit) |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |