Renesas Electronics R7FS5D97E3A01CFP#AA0, 32bit ARM Cortex M4 Microcontroller, S5D9, 120MHz, 2 MB Flash, 100-Pin LQFP
- RS Stock No.:
- 176-9661
- Mfr. Part No.:
- R7FS5D97E3A01CFP#AA0
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tray of 25)
$34.784
(exc. GST)
$40.002
(inc. GST)
Units | Per unit | Per Tray* |
25 - 25 | $34.784 | $869.60 |
50 - 75 | $33.915 | $847.875 |
100 + | $32.808 | $820.20 |
*price indicative |
- RS Stock No.:
- 176-9661
- Mfr. Part No.:
- R7FS5D97E3A01CFP#AA0
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit cores that share the same set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU in this series incorporates a high-performance Arm Cortex®-M4 core running up to 120 MHz
Up to 2-MB code flash memory
640-KB SRAM
Graphics LCD Controller (GLCDC)
2D Drawing Engine (DRW)
Capacitive Touch Sensing Unit (CTSU)
Ethernet MAC Controller (ETHERC) with IEEE 1588 PTP, USBFS, USBHS, SD/MMC Host Interface
Quad Serial Peripheral Interface (QSPI)
Security and safety features
Analog peripherals.
640-KB SRAM
Graphics LCD Controller (GLCDC)
2D Drawing Engine (DRW)
Capacitive Touch Sensing Unit (CTSU)
Ethernet MAC Controller (ETHERC) with IEEE 1588 PTP, USBFS, USBHS, SD/MMC Host Interface
Quad Serial Peripheral Interface (QSPI)
Security and safety features
Analog peripherals.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | S5D9 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 2 MB |
Maximum Frequency | 120MHz |
RAM Size | 640 kB |
USB Channels | 2 |
Number of SPI Channels | 2 |
Number of USART Channels | 0 |
Number of UART Channels | 1 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Number of I2C Channels | 2 |
Number of CAN Channels | 2 |
Number of PCI Channels | 0 |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 1 |
Height | 1.55mm |
Length | 14.1mm |
Maximum Operating Temperature | +105 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | DSP |
ADCs | 19 x 12 bit |
Number of Ethernet Channels | 1 |
Program Memory Type | Flash |
Dimensions | 14.1 x 14.1 x 1.55mm |
Width | 14.1mm |
Number of LIN Channels | 0 |