Cypress Semiconductor CY8C4146AZI-S423, 32bit ARM Cortex M0 Microcontroller, CY8C4100, 48MHz, 64 kB Flash, 48-Pin TQFP
- RS Stock No.:
- 177-1237
- Mfr. Part No.:
- CY8C4146AZI-S423
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 177-1237
- Mfr. Part No.:
- CY8C4146AZI-S423
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
PSoC® 4 is a scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an ARM® Cortex™-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4100 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals.
32-bit MCU Sub-system:
24-MHz ARM Cortex-M0 CPU with single-cycle multiply
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM
24-MHz ARM Cortex-M0 CPU with single-cycle multiply
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM
Specifications
Attribute | Value |
---|---|
Family Name | CY8C4100 |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | ARM Cortex M0 |
Data Bus Width | 32bit |
Program Memory Size | 64 kB |
Maximum Frequency | 48MHz |
RAM Size | 8 kB |
USB Channels | 1 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 2 |
Number of USART Channels | 0 |
Number of I2C Channels | 2 |
Number of UART Channels | 2 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of CAN Channels | 1 |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | Thumb-2 |
Number of ADC Units | 2 |
Maximum Operating Temperature | +85 °C |
Number of PCI Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (5 x 16 bit) |
ADCs | 2 x 10/12 bit |
Length | 7mm |
Dimensions | 7 x 7 x 1.4mm |
Number of Ethernet Channels | 0 |
Height | 1.4mm |
Number of LIN Channels | 1 |
Width | 7mm |