Microchip, 16bit PIC, PIC24E Microcontroller, 60MHz, 128 kB Flash, 28-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
177-2516
Mfr. Part No.:
PIC24EP128GP202-I/SO
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Family Name

PIC24E

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

60MHz

RAM Size

16 kB

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3.6 (Maximum) V

Automotive Standard

AEC-Q100

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C Compiler

Number of ADC Units

1

ADCs

1 (6 x 12 bit)

Width

7.5mm

Length

17.9mm

Height

2.35mm

Dimensions

17.9 x 7.5 x 2.35mm

Pulse Width Modulation

1 (6 Channel)

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US
The PIC24E general purpose MCUs feature the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, CTMU, Op Amps and Peripheral Trigger Generator (PTG) for high-end general purpose applications.

Operating Conditions:
3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS
PIC24E MCU Core:
Modified Harvard Architecture
C Compiler Optimized Instruction Set
16-bit Wide Data Path
24-bit Wide Instructions
16x16 Integer Multiply Operations
32/16 and 16/16 Integer Divide Operations
Advanced Analog Features:
ADC module:- Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
Up to three Op amp/Comparators:- Op Amp direct connection to the ADC module-