- RS Stock No.:
- 177-2586
- Mfr. Part No.:
- PIC16F18854-I/SO
- Brand:
- Microchip
On back order for despatch 14/08/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$2.328
(exc. GST)
$2.677
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $2.328 | $23.28 |
*price indicative
- RS Stock No.:
- 177-2586
- Mfr. Part No.:
- PIC16F18854-I/SO
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC16(L)F1885X/7X microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with eXtreme Low Power (XLP) for a wide range of general purpose and low-power applications.
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Adjustable Internal Oscillator (up to 32MHz)
2x 10-bit PWMs
5x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
4x Configurable Logic Controller (CLC)
10-bit ADC with Computation (ADC2)
5-bit Digital to Analog Converter (DAC)
Data Signal Modulator (DSM)
Zero Cross Detect (ZCD)
Cyclical Redundancy Check (CRC/SCAN)
Windowed Watchdog Timer (WWDT)
Peripheral Pin Select (PPS)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
PIC16LF18877 (1.8V – 3.6V)
PIC16F18877 (2.3V – 5.5V)
Adjustable Internal Oscillator (up to 32MHz)
2x 10-bit PWMs
5x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
4x Configurable Logic Controller (CLC)
10-bit ADC with Computation (ADC2)
5-bit Digital to Analog Converter (DAC)
Data Signal Modulator (DSM)
Zero Cross Detect (ZCD)
Cyclical Redundancy Check (CRC/SCAN)
Windowed Watchdog Timer (WWDT)
Peripheral Pin Select (PPS)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
PIC16LF18877 (1.8V – 3.6V)
PIC16F18877 (2.3V – 5.5V)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 7 kB |
Maximum Frequency | 32MHz |
RAM Size | 512 B |
USB Channels | 0 |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 2 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of UART Channels | 1 |
Number of I2C Channels | 2 |
Number of CAN Channels | 0 |
Number of USART Channels | 1 |
Height | 2.35mm |
Instruction Set Architecture | RISC |
ADCs | 24 x 10 bit |
Length | 17.9mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Number of LIN Channels | 0 |
Width | 7.5mm |
Maximum Number of Ethernet Channels | 0 |
Pulse Width Modulation | 1 (2 x 10 bit) |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Number of PCI Channels | 0 |
Dimensions | 17.9 x 7.5 x 2.35mm |