- RS Stock No.:
- 177-3903
- Mfr. Part No.:
- PIC18LF4420-I/PT
- Brand:
- Microchip
On back order for despatch 20/08/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$11.97
(exc. GST)
$13.77
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $11.97 | $23.94 |
*price indicative
- RS Stock No.:
- 177-3903
- Mfr. Part No.:
- PIC18LF4420-I/PT
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Family of devices offers the advantages of all PIC18 microcontrollers – namely, high computationalperformance at an economical price – with the addition of high-endurance, Enhanced Flash program
memory. In addition to these features, the PIC18F2480/2580/4480/4580 family introduces design
enhancements that make these microcontrollers a logical choice for many high-performance,power-sensitive applications
memory. In addition to these features, the PIC18F2480/2580/4480/4580 family introduces design
enhancements that make these microcontrollers a logical choice for many high-performance,power-sensitive applications
CPU:
Up to 10 MIPS performance
C compiler optimized RISC architecture
8 x 8 Single Cycle Hardware Multiply
System:
Internal oscillator support - 31kHz to 8MHz, up to 32MHz with 4X PLL
Fail-Safe Clock Monitor – allows safe shutdown if clock fails
Watchdog Timer with separate RC oscillator
Wide operating Voltage range, 2.0V to 5.5V
nanoWatt Power Managed Modes:
Run, Idle and Sleep modes
Idle mode currents down to 5.8uA typical
Sleep mode currents down to 0.1uA typical
Up to 10 MIPS performance
C compiler optimized RISC architecture
8 x 8 Single Cycle Hardware Multiply
System:
Internal oscillator support - 31kHz to 8MHz, up to 32MHz with 4X PLL
Fail-Safe Clock Monitor – allows safe shutdown if clock fails
Watchdog Timer with separate RC oscillator
Wide operating Voltage range, 2.0V to 5.5V
nanoWatt Power Managed Modes:
Run, Idle and Sleep modes
Idle mode currents down to 5.8uA typical
Sleep mode currents down to 0.1uA typical
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | PIC18LF |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 8MHz |
RAM Size | 768 B |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Number of USART Channels | 1 |
Typical Operating Supply Voltage | 2 → 5.5 V |
Number of I2C Channels | 1 |
Number of UART Channels | 1 |
ADCs | 13 x 10 bit |
Number of Ethernet Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Height | 1.05mm |
Number of LIN Channels | 1 |
Width | 10mm |
Dimensions | 10 x 10 x 1.05mm |
Pulse Width Modulation | 1 (CCP), 1 (ECCP) |
Program Memory Type | Flash |
Number of PCI Channels | 0 |
Length | 10mm |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |