- RS Stock No.:
- 179-3640
- Mfr. Part No.:
- R5F1056AASP#30
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 179-3640
- Mfr. Part No.:
- R5F1056AASP#30
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Renesas Electronics Microcontroller
The Renesas Electronics RL78 family type, LSSOP package, surface mount, 20-pin 16-bit microcontroller has a maximum voltage rating of 5.5V. The microcontroller operates at a maximum speed of 24MHz and features 16kb ISP flash program memory and 1.5kb of SRAM. It has smart features like DTC and ELC. A lot of peripherals can be connected internally to reduce CPU workload and can save the overall power consumption. This microcontroller also supports background application (BGO) in which instructions can be executed from the program memory while rewriting the data flash memory.
Features and Benefits
2-channel comparator
4-channel 16-bit timer
8/10-bit resolution A/D converter
A 12-bit interval timer
A channel watchdog timer
CISC architecture with 3-stage pipeline
Data transfer modes such as normal transfer, repeat transfer and block transfer mode
Event link controller
High speed on-chip oscillator
On-chip clock output/buzzer output controller
On-chip power-on-reset (POR) and voltage detector (LVD)
Operating temperature ranges between -40°C and 85°C
Serial interfaces - 4-channel CSI, 2-channel UART and 2-channel multimaster I2C
Two 8-bit interval timer
4-channel 16-bit timer
8/10-bit resolution A/D converter
A 12-bit interval timer
A channel watchdog timer
CISC architecture with 3-stage pipeline
Data transfer modes such as normal transfer, repeat transfer and block transfer mode
Event link controller
High speed on-chip oscillator
On-chip clock output/buzzer output controller
On-chip power-on-reset (POR) and voltage detector (LVD)
Operating temperature ranges between -40°C and 85°C
Serial interfaces - 4-channel CSI, 2-channel UART and 2-channel multimaster I2C
Two 8-bit interval timer
Applications
Lightening/power source
Temperature sensors
Temperature sensors
Specifications
Attribute | Value |
---|---|
Family Name | RL78 |
Package Type | LSSOP |
Mounting Type | Surface Mount |
Pin Count | 20 |
Data Bus Width | 16bit |
Program Memory Size | 16 kB |
Maximum Frequency | 24MHz |
RAM Size | 1.5 kB |
Number of UART Channels | 2 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of I2C Channels | 3 |
Maximum Operating Temperature | +85 °C |
ADCs | 11 x 10 bit |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC |
Dimensions | 6.5 x 4.4 x 1.15mm |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |
Height | 1.15mm |
Program Memory Type | Flash |
Length | 6.5mm |