Renesas Electronics R5F10WLEAFB#30, 16bit Microcontroller, RL78/L13, 24MHz, 64 kB Flash, 64-Pin LFQFP
- RS Stock No.:
- 192-8075
- Mfr. Part No.:
- R5F10WLEAFB#30
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 192-8075
- Mfr. Part No.:
- R5F10WLEAFB#30
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
RL78/L13 microcontrollers have a built-in segment LCD driver. Three LCD driving voltage generation methods (external resistance division, capacitive split and internal voltage boost) are supported, corresponding to a variety of segment LCD panels. They realize low current consumption (*1): external resistance division: 1.61 μA (*2) and internal voltage boost: 1.42 μA and capacitive split: 0.77 μA. With a lineup of 64/80pin products supporting up to 376 segments, these microcontrollers are perfect for devices with built-in LCD panels such as home appliances and healthcare devices.
Specifications
Attribute | Value |
---|---|
Family Name | RL78/L13 |
Package Type | LFQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Data Bus Width | 16bit |
Program Memory Size | 64 kB |
Maximum Frequency | 24MHz |
RAM Size | 4 kB |
Number of SPI Channels | 2 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 1.6 → 5.5 V |
Number of UART Channels | 3 |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC |
Dimensions | 10.1 x 10.1 x 1.4mm |
Minimum Operating Temperature | -40 °C |
ADCs | 9 x 10 bit |
Width | 10.1mm |
Length | 10.1mm |
Maximum Operating Temperature | +85 °C |
Number of LIN Channels | 1 |
Height | 1.4mm |