Cypress Semiconductor CY8C4247AZI-L475, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4247AZI, 48MHz, 128 kB Flash,
- RS Stock No.:
- 194-9144
- Mfr. Part No.:
- CY8C4247AZI-L475
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 194-9144
- Mfr. Part No.:
- CY8C4247AZI-L475
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM® Cortex®-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4200L product family, based on this platform, is a combination of a microcontroller with digital programmable logic, programmable analogue, programmable interconnect, secure expansion of memory off-chip, high-performance analogue-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals. The PSoC 4200L products will be fully compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital subsystems allow flexibility and in-field tuning of the design.
Specifications
Attribute | Value |
---|---|
Family Name | CY8C4247AZI |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M0 CPU |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 48MHz |
RAM Size | 16 kB |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 1.71 → 5.5 V |
Number of I2C Channels | 1 |
Number of CAN Channels | 2 |
Number of UART Channels | 1 |
Height | 1.4mm |
Width | 7mm |
Data Rate | 1Mbit/s |
Minimum Operating Temperature | -40 °C |
Dimensions | 7 x 7 x 1.4mm |
Pulse Width Modulation | 1 (8 x 16 bit) |
Instruction Set Architecture | RISC |
ADCs | 1 x 12 bit |
Length | 7mm |
Maximum Operating Temperature | +85 °C |
Program Memory Type | Flash |
Number of ADC Units | 1 |