Microchip, 8bit, AVR DB Microcontroller, 24MHz, 128 kB Flash, 28-Pin SOIC
- RS Stock No.:
- 216-7705
- Mfr. Part No.:
- AVR128DB28-I/SO
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-7705
- Mfr. Part No.:
- AVR128DB28-I/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AVR DB | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 24MHz | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AVR DB | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Data Bus Width 8bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 24MHz | ||
Program Memory Type Flash | ||
The Microchip AVR series 28KB microcontroller featuring the AVR processor with hardware multiplier running at up to 24 MHz. The vertical migration is possible without code modification as it is fully pin and feature compatible. It is designed to bring analog signal conditioning, real time control and multi voltage operation to applications including industrial control, home appliance products, automotive and internet of things.
Zero cross detector
Analog comparator
Watchdog timer with window mode parametric
Analog comparator
Watchdog timer with window mode parametric
