Renesas Electronics, 16bit H8/300H, H8 Microcontroller, 16MHz, 32 kB Flash, 64-Pin LQFP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
546-7773P
Mfr. Part No.:
HD64F3664FP-V
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

H8

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

H8/300H

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

1

Number of UART Channels

3

Typical Operating Supply Voltage

4 → 5.5 V

Minimum Operating Temperature

-20 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.45mm

Dimensions

10 x 10 x 1.45mm

Maximum Operating Temperature

+75 °C

Number of ADC Units

1

Length

10mm

ADCs

8 x 10 bit

Instruction Set Architecture

CISC

Pulse Width Modulation

3(PWM)

Width

10mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy