Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Processors & Microcontrollers
Microcontrollers
Renesas Electronics M38K09F8LFP, 8bit 38K0 Microcontroller, 740, 8MHz, 32 kB Flash, 64-Pin LQFP
RS Stock No.:
601-6944
Mfr. Part No.:
M38K09F8LFP
Brand:
Renesas Electronics
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
601-6944
Mfr. Part No.:
M38K09F8LFP
Brand:
Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Specifications
38K0 Group SINGLE-CHIP 8-BIT CMOS MICROCOMPUTER Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Renesas Electronics
M38K Microcontrollers, Renesas Electronics
Attribute
Value
Family Name
740
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
38K0
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
8MHz
RAM Size
2 kB
USB Channels
1 x Device
Number of SPI Channels
0
Typical Operating Supply Voltage
4 → 5.25 V
Number of USART Channels
0
Number of I2C Channels
0
Number of UART Channels
1
Number of CAN Channels
0
Number of Ethernet Channels
0
Height
1.4mm
Number of LIN Channels
0
Dimensions
14.1 x 14.1 x 1.4mm
Number of PCI Channels
0
Instruction Set Architecture
CISC
Program Memory Type
Flash
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14.1mm
ADCs
8 x 10 bit
Width
14.1mm
Minimum Operating Temperature
-20 °C