Microchip PIC10F222-I/P, 8bit PIC Microcontroller, PIC10F, 8MHz, 512 Flash, 8-Pin PDIP
- RS Stock No.:
- 623-0061
- Mfr. Part No.:
- PIC10F222-I/P
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 623-0061
- Mfr. Part No.:
- PIC10F222-I/P
- Brand:
- Microchip
PIC10F2xx 8-Bit Baseline PIC® Microcontrollers
The PIC10F2xx was the first of the PIC10F family to be introduced and is based upon Microchips original baseline architecture. This provides up to 5 MIPs, no interrupts, up to 0.75Kb program memory and up to 24 Bytes data memory. All PIC10F2xx MCUs feature on-board RC Oscillators with ±1% accuracy; certain variants include comparators, 8-Bit ADCs and mTouch™ input channels. 8-pin PDIP, which is useful for development, and 2x3 DFN packages are also available. Debugging is supported through the use of ICD Interface Header AC162059 (RS 623-1020).
PIC10F Microcontrollers (MCUs) are the lowest pin count variants of Microchips extensive range of 8–Bit MCUs. These ultra-low-cost devices have allowed the engineering community to use MCUs in applications that have historically been devoid of such devices. The 6-pin SOT23 package is an ideal fit where cost/space and functionality are the key considerations.
Attribute | Value |
---|---|
Family Name | PIC10F |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 8 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 512 x 12 words |
Maximum Frequency | 8MHz |
RAM Size | 23 B |
USB Channels | 0 |
Number of SPI Channels | 0 |
Number of CAN Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Number of I2C Channels | 0 |
Typical Operating Supply Voltage | 2 to 5.5 V |
Dimensions | 0.4 x 0.28 x 0.195in |
Number of PCI Channels | 0 |
Program Memory Type | Flash |
Number of LIN Channels | 0 |
Height | 4.95mm |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Width | 0.28in |
ADCs | 2 x 8 bit |
Length | 10.16mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Number of Ethernet Channels | 0 |