Infineon C515C8EMCAFXQMA1, 8bit 8051 Microcontroller, C515C, 10MHz, 64 kB OTP, 80-Pin MQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-8417
Mfr. Part No.:
C515C8EMCAFXQMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Family Name

C515C

Package Type

MQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

10MHz

RAM Size

2.25 kB

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

1

Number of CAN Channels

1

Typical Operating Supply Voltage

4.25 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of USART Channels

1

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

14mm

ADCs

8 x 10 bit

Width

14mm

Pulse Width Modulation

4(16 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

2.2mm

Number of LIN Channels

0

Dimensions

14 x 14 x 2.2mm

Program Memory Type

OTP

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

8051 Family Microcontrollers, Infineon


This High-performance Microcontroller in Infineon’s XC800 Core family is compatible with standard 8051 processor and comes with two clocks per machine cycle architecture , for memory access without wait state.
The XC866 product family features devices with different configurations and program memory sizes, temperature and quality profiles Automotive or Industrial.