Infineon XE167F96F66LACFXUMA1, 16bit C166S V2 Microcontroller, XE166, 66MHz, 768 kB Flash, 144-Pin LQFP
- RS Stock No.:
- 752-8423
- Mfr. Part No.:
- XE167F96F66LACFXUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 752-8423
- Mfr. Part No.:
- XE167F96F66LACFXUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
C166 Family Microcontrollers, Infineon
The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.
C166 Microcontrollers, Infineon
Specifications
Attribute | Value |
---|---|
Family Name | XE166 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 144 |
Device Core | C166S V2 |
Data Bus Width | 16 bit, 32bit |
Program Memory Size | 768 kB |
Maximum Frequency | 66MHz |
RAM Size | 82 kB |
USB Channels | 0 |
Number of PWM Units | 3 |
Number of SPI Channels | 6 |
Typical Operating Supply Voltage | 3 to 5.5 V |
Number of I2C Channels | 6 |
Number of USART Channels | 0 |
Number of CAN Channels | 5 |
Number of UART Channels | 6 |
Length | 20mm |
Number of ADC Units | 2 |
Width | 20mm |
ADCs | 2(24 x 10 bit) |
Maximum Operating Temperature | +85 °C |
Number of PCI Channels | 0 |
Program Memory Type | Flash |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of Ethernet Channels | 0 |
Pulse Width Modulation | 1(4 Channel), 2(16 Channel) (CCU) |
Height | 1.5mm |
Number of LIN Channels | 6 |
Instruction Set Architecture | CISC, DSP, RISC |
Dimensions | 20 x 20 x 1.5mm |