Renesas Electronics R5F56217BDFP#V0, 32bit RX Microcontroller, RX, 100MHz, 32 kB, 384 kB Flash, ROM, 100-Pin LQFP
- RS Stock No.:
- 772-6447
- Mfr. Part No.:
- R5F56217BDFP#V0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 772-6447
- Mfr. Part No.:
- R5F56217BDFP#V0
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RX621 Microcontrollers
The RX621 family of 32-bit microcontrollers features 100MHz high-speed operation and enhanced communications functions.
100MHz 32-bit RX core microcontroller
Up to 512KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Real-Time Clock
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
Serial Communication: SPI, I²C, USB, CAN
14-bit Independent Watchdog Timer
CRC Calculator
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 512KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Real-Time Clock
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
Serial Communication: SPI, I²C, USB, CAN
14-bit Independent Watchdog Timer
CRC Calculator
On-chip debug and trace
Power supply: +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Specifications
Attribute | Value |
---|---|
Family Name | RX |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | RX |
Data Bus Width | 32bit |
Program Memory Size | 32 kB, 384 kB |
Maximum Frequency | 100MHz |
RAM Size | 64 kB |
USB Channels | 1 |
Number of PWM Units | 4 |
Number of SPI Channels | 2 |
Number of I2C Channels | 1 |
Number of CAN Channels | 1 |
Typical Operating Supply Voltage | 2.7 → 3.6 V |
Number of USART Channels | 0 |
Number of UART Channels | 6 |
ADCs | 4-ch x 10-bit, 8-ch x 12 bit |
Minimum Operating Temperature | -40 °C |
Height | 1.55mm |
Number of LIN Channels | 0 |
Width | 14.1mm |
Dimensions | 14.1 x 14.1 x 1.55mm |
Pulse Width Modulation | 2(4 x 4 bit), 2(6 x 16 bit) |
Program Memory Type | Flash, ROM |
Length | 14.1mm |
Maximum Operating Temperature | +85 °C |
Number of PCI Channels | 0 |
Number of ADC Units | 3 |
Instruction Set Architecture | CISC |
Number of Ethernet Channels | 1 |