NXP ARM Cortex M0, Kinetis M Microcontroller, 50MHz, 128 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 788-4754
- Mfr. Part No.:
- MKM34Z128CLL5
- Brand:
- NXP
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 788-4754
- Mfr. Part No.:
- MKM34Z128CLL5
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | Kinetis M | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M0 | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 2 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 1.71 → 3.6 V | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 4 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 3 | |
| Width | 14mm | |
| Dimensions | 14 x 14 x 1.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of LIN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Length | 14mm | |
| ADCs | 12-ch x 16-bit, 4-ch x 24-bit | |
| Number of Ethernet Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Height | 1.4mm | |
| Instruction Set Architecture | v6-M | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name Kinetis M | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M0 | ||
Program Memory Size 128 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of SPI Channels 2 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 1.71 → 3.6 V | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 2 | ||
Number of UART Channels 4 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 3 | ||
Width 14mm | ||
Dimensions 14 x 14 x 1.4mm | ||
Maximum Operating Temperature +85 °C | ||
Number of LIN Channels 0 | ||
Number of PCI Channels 0 | ||
Length 14mm | ||
ADCs 12-ch x 16-bit, 4-ch x 24-bit | ||
Number of Ethernet Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Height 1.4mm | ||
Instruction Set Architecture v6-M | ||
Kinetis KM Series Microcontrollers
Kinetis KM Series MCUs are based on the 32-bit ARM Cortex-M0+ core and provide a low-cost, highly integrated solution for one-, two- and three-phase electricity meters that require powerful 32-bit processing capability, precision analogue, security and HMI functionality.
High-performance ultra-low-power 50MHz ARM Cortex-M0+ core
24-bit sigma-delta ADC and PGA with 94dB SNR
High accuracy RTC with +/-5ppm over temperature range
Active & passive tamper detection with time-stamping
Random Number Generator for Welmec compliant meters
4 x UART serial ports
2 x SPI serial ports
2 x I2C serial ports
Pre-certified metrology software
Temperature range: –40 to +85°C
24-bit sigma-delta ADC and PGA with 94dB SNR
High accuracy RTC with +/-5ppm over temperature range
Active & passive tamper detection with time-stamping
Random Number Generator for Welmec compliant meters
4 x UART serial ports
2 x SPI serial ports
2 x I2C serial ports
Pre-certified metrology software
Temperature range: –40 to +85°C
Note
NXP is a trademark of NXP B.V.
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
