Texas Instruments TMS320F28027DAT, 32bit C28x Microcontroller, Piccolo, 60MHz, 64 kB Flash, 38-Pin TSSOP
- RS Stock No.:
- 798-4475
- Mfr. Part No.:
- TMS320F28027DAT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 798-4475
- Mfr. Part No.:
- TMS320F28027DAT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
TMS320F2802x Piccolo™ Microcontrollers, Texas Instruments
Texas Instruments TMS320F2802x Piccolo™ family of microcontrollers provides the power of the C28x™ core is coupled with highly integrated control peripherals in low pin-count devices. This family is code-compatible with previous C28x based code, as well as providing a high level of analogue integration.
High-Efficiency 32-Bit CPU (TMS320C28x™)
Closed Loop Performance
Serial Port Peripherals: UART, SPI, I²C Bus
Enhanced Pulse Width Modulator (ePWM)
High-Resolution PWM (HRPWM) Module
Enhanced Capture (eCAP) Module
Closed Loop Performance
Serial Port Peripherals: UART, SPI, I²C Bus
Enhanced Pulse Width Modulator (ePWM)
High-Resolution PWM (HRPWM) Module
Enhanced Capture (eCAP) Module
C2000™ 32-bit Real-Time Microcontrollers, Texas Instruments
Texas Instruments C2000™ devices are 32 bit microcontrollers with high performance integrated peripherals designed for real-time control applications. Its math-optimized core helps designers to improve system efficiency, reliability, and flexibility.
Specifications
Attribute | Value |
---|---|
Family Name | Piccolo |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 38 |
Device Core | C28x |
Data Bus Width | 32bit |
Program Memory Size | 64 kB |
Maximum Frequency | 60MHz |
RAM Size | 12 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 3.3 V |
Number of I2C Channels | 1 |
Number of USART Channels | 0 |
Number of LIN Channels | 0 |
Width | 6.2mm |
Dimensions | 12.6 x 6.2 x 1.05mm |
Pulse Width Modulation | 1(12 Channel) |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Number of ADC Units | 1 |
Height | 1.05mm |
ADCs | 7 x 12 bit |
Instruction Set Architecture | Harvard |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Length | 12.6mm |
Maximum Number of Ethernet Channels | 0 |