Silicon Labs EFM32G890F128-BGA112T, 32bit ARM Cortex M3 Microcontroller, EFM32G, 32MHz, 128 kB Flash, 112-Pin BGA
- RS Stock No.:
- 819-6865
- Mfr. Part No.:
- EFM32G890F128-BGA112T
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 819-6865
- Mfr. Part No.:
- EFM32G890F128-BGA112T
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
EFM32 Gecko Microcontroller Family
Gecko (G) family of energy friendly 32-bit microcontrollers, based on the ARM Cortex-M3 processor core.
EFM32 Gecko Microcontrollers
Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.
Powerful ARM Cortex-M 32-bit processor cores
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Specifications
Attribute | Value |
---|---|
Family Name | EFM32G |
Package Type | BGA |
Mounting Type | Surface Mount |
Pin Count | 112 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 32MHz |
RAM Size | 16 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 3 |
Typical Operating Supply Voltage | 1.98 → 3.8 V |
Number of CAN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
ADCs | 1 (1 x 12 bit) |
Length | 10mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Number of PCI Channels | 0 |
Dimensions | 10 x 10 x 0.95mm |
Number of LIN Channels | 0 |
Height | 0.95mm |
Pulse Width Modulation | 1 |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Width | 10mm |