- RS Stock No.:
- 823-7985
- Mfr. Part No.:
- PIC12C508A-04I/SN
- Brand:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 823-7985
- Mfr. Part No.:
- PIC12C508A-04I/SN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC12Cxxx 8-Bit Microcontrollers
This powerful (one micro (μ) second instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchips powerful PIC® architecture into an 8-pin package. 6 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including the internal 4MHz RC oscillator with programmable calibration, and Power-on Reset. All new designs should consider using PIC12F variants.
Note
PIC12C Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC12C |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 512 x 12 words |
Maximum Frequency | 4MHz |
RAM Size | 25 B |
USB Channels | 0 |
Number of PWM Units | 0 |
Number of SPI Channels | 0 |
Number of I2C Channels | 0 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 3 → 5.5 V |
Number of UART Channels | 0 |
Number of PCI Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 0 |
Program Memory Type | EPROM |
Height | 1.5mm |
Length | 4.98mm |
Number of LIN Channels | 0 |
Width | 3.99mm |
Number of Ethernet Channels | 0 |
Dimensions | 4.98 x 3.99 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |