- RS Stock No.:
- 823-8026
- Mfr. Part No.:
- PIC16C71-20I/P
- Brand:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 823-8026
- Mfr. Part No.:
- PIC16C71-20I/P
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC16C71/710/711/715 8-Bit Microcontrollers
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.
The PIC16C71/710/711/715 family of Microcontrollers is based upon Microchips mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory with data memory up to 128 bytes RAM. On board is a RC oscillator.
The PIC16C71/710/711/715 family of Microcontrollers is based upon Microchips mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory with data memory up to 128 bytes RAM. On board is a RC oscillator.
Features
35 Instructions
8 Level Hardware Stack
RC Oscillator
13 I/O Pins
One 8-bit Timer
4 Channel 8-bit Analogue-to-Digital Converter
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR) – Except PIC16C71 Model
In-Circuit Serial Programming (ICSP)
8 Level Hardware Stack
RC Oscillator
13 I/O Pins
One 8-bit Timer
4 Channel 8-bit Analogue-to-Digital Converter
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR) – Except PIC16C71 Model
In-Circuit Serial Programming (ICSP)
Specifications
Attribute | Value |
---|---|
Family Name | PIC16C |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 18 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 1 kB |
Maximum Frequency | 20MHz |
RAM Size | 36 B |
USB Channels | 0 |
Number of PWM Units | 0 |
Number of SPI Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 3 → 6 V |
Number of I2C Channels | 0 |
Number of UART Channels | 0 |
Number of CAN Channels | 0 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Maximum Number of Ethernet Channels | 0 |
Length | 4mm |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
Number of LIN Channels | 0 |
Height | 0.95mm |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
ADCs | 1(4 x 8 bit) |
Program Memory Type | EEPROM |
Dimensions | 23.495 x 7.112 x 3.81mm |