- RS Stock No.:
- 824-8742
- Mfr. Part No.:
- PIC16F684-E/ST
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 824-8742
- Mfr. Part No.:
- PIC16F684-E/ST
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
PIC16F684 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F684 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.
The PIC16F684 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable frequency range 8 MHz to 125 kHz
12 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable frequency range 8 MHz to 125 kHz
12 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
Peripherals
10-bit Analogue to Digital Converter (ADC) – 8 Channels
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Enhanced Capture, Compare, PWM Module
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Enhanced Capture, Compare, PWM Module
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 14 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 2048 words |
Maximum Frequency | 20MHz |
RAM Size | 128 B |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 2 → 5.5 V |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Length | 5.1mm |
ADCs | 1(8 x 10 bit) |
Number of ADC Units | 1 |
Height | 1.05mm |
Number of LIN Channels | 0 |
Width | 4.5mm |
Dimensions | 5.1 x 4.5 x 1.05mm |
Pulse Width Modulation | 1 x 10/8 bit |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Maximum Operating Temperature | +125 °C |
Number of PCI Channels | 0 |
Program Memory Type | Flash |
Maximum Number of Ethernet Channels | 0 |
Number of Ethernet Channels | 0 |