Renesas Electronics UPD78F0865MCA-CAB-G, 8bit 78K0 Microcontroller, 78K, 20MHz, 16 kB Flash, 30-Pin SSOP
- RS Stock No.:
- 828-4158
- Mfr. Part No.:
- UPD78F0865MCA-CAB-G
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 828-4158
- Mfr. Part No.:
- UPD78F0865MCA-CAB-G
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
78K0 Series 8-Bit Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | 78K |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 30 |
Device Core | 78K0 |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 20MHz |
RAM Size | 768 B |
USB Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Number of UART Channels | 1 |
Number of LIN Channels | 0 |
Pulse Width Modulation | 1 (1 x 8 bit), 1 (4 x 16 bit) |
ADCs | 1 (9 x 10 bit) |
Maximum Number of Ethernet Channels | 0 |
Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Number of PCI Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Program Memory Type | Flash |