- RS Stock No.:
- 523-0975
- Mfr. Part No.:
- GXM05S-S1
- Brand:
- Kohzu Precision
Discontinued product
- RS Stock No.:
- 523-0975
- Mfr. Part No.:
- GXM05S-S1
- Brand:
- Kohzu Precision
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
X stage series, GXM05S-S1
X stage with Gothic-arch guide.Main body combined with guide
Made of SUS for high rigidity and low cost
Micrometer side-push style
Made of SUS for high rigidity and low cost
Micrometer side-push style
Specifications
Attribute | Value |
---|---|
Accuracy | ±1 μm |
Resolution | 0.01 mm |
Imperial or Metric | Metric |
Battery Operated | No |
Maximum Measurement | 6.5mm |
Minimum Measurement | -6.5mm |