- RS Stock No.:
- 136-3526
- Mfr. Part No.:
- OBB-A1137
- Brand:
- Kern
Discontinued product
- RS Stock No.:
- 136-3526
- Mfr. Part No.:
- OBB-A1137
- Brand:
- Kern
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kern C-Mount Camera Adapter OBB
Kern C-Mount Camera adapter with adjustable focus (0.50x).
Features and Benefits
Dimensions packaging (W´D´H): 100 x 50 x 50 mm
Gross weight: 500 g
Net weight: 200 g
Microscope Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | C Mount Adapter |
For Use With | OBE 104 KERN Microscope |