- RS Stock No.:
- 418-3272
- Mfr. Part No.:
- 44606
- Brand:
- Saia-Burgess
Discontinued product
- RS Stock No.:
- 418-3272
- Mfr. Part No.:
- 44606
- Brand:
- Saia-Burgess
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Pushbutton & Long Overtravel V3 Microswitches
Available fitted with various actuators
Plain shrouded button versions (as featured in the double pole actuators) are offered along with long-overtravel
Panel-mount versions are in short and long plunger travel versions, and with roller actuator
For improved environmental protection, the shrouded button version has a bezel seal, for IP67 rating
Supplied with red, green & black buttons
Contact Rating -250Vac 16 (4) A
Single hole mounting - 12mm
Plain shrouded button versions (as featured in the double pole actuators) are offered along with long-overtravel
Panel-mount versions are in short and long plunger travel versions, and with roller actuator
For improved environmental protection, the shrouded button version has a bezel seal, for IP67 rating
Supplied with red, green & black buttons
Contact Rating -250Vac 16 (4) A
Single hole mounting - 12mm
Approvals
CSA;CUL + ENEC
Saia-Burgess Micro Switch
The Saia-Burgess is a single pole double throw (SPDT) microswitch. It is also known as a snap action switch. It operates by using a spring-loaded lever to open and close a set of internal contacts inside the unit. It has a simulated long overtravel actuator. It requires a 5N operating force to energize the spring. The operating current rating is 15A. It has a bezel seal plain shrouded button for environmental protection, available in red, green and black colour.
Features and Benefits
Compact design and tab terminal
High-performance
Low cost
Mechanical life cycles up to 10,000,000 operations
Operating temperature ranges between -10°C and 85°C
Snap-on insulation terminal
Through hole mounting type
Voltage rating is 250VAC
High-performance
Low cost
Mechanical life cycles up to 10,000,000 operations
Operating temperature ranges between -10°C and 85°C
Snap-on insulation terminal
Through hole mounting type
Voltage rating is 250VAC
Applications
Automotive
Electronics equipment
Electronics equipment
Certifications
CSA
CUL certified
ENEC
IP67 rating
CUL certified
ENEC
IP67 rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Long Overtravel |
Terminal Type | Tab |
Contact Current Rating | 15 A @ 250 V ac |
Contact Configuration | SPDT |
IP Rating | IP67 |
Operating Force | 5 N |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +85°C |
Mechanical Life | 10^6Operations |
Release Force | 1.7N |
Operating Temperature Range | -10 → +85°C |