- RS Stock No.:
- 699-0182
- Mfr. Part No.:
- ASQ15417
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 699-0182
- Mfr. Part No.:
- ASQ15417
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
ASQ Type Ultra-miniature Turquoise Microswitch
The turquoise stroke microswitch ASQ is based on a completely new type of contact system. By using sliding contacts, an extremely high overtravel of 2.5mm is achieved at optimum contact force, which greatly simplifies the installation and adjustment of the turquoise stroke switch. Furthermore, the ASQ turquoise stroke microswitch is bounce-free and hysteresis-free. Thanks to its IP6K7 protection class, it is ideally suited for a great variety of industrial and automotive applications.
High contact reliability to support low level switching loads
Immersion protection type JIS C0920
IP67 rating for outer shell protection
Silent operation
Immersion protection type JIS C0920
IP67 rating for outer shell protection
Silent operation
Specifications
Attribute | Value |
---|---|
Actuator Type | Leaf Lever |
Terminal Type | Solder |
Contact Current Rating | 100 mA @ 30 V dc |
Contact Configuration | SPDT-NO/NC |
IP Rating | IP67 |
Operating Force | 1.7 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +85°C |