- RS Stock No.:
- 739-6935
- Mfr. Part No.:
- FLUKE-481 DESI
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 739-6935
- Mfr. Part No.:
- FLUKE-481 DESI
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke 481 Radiation Survey Meter
The Fluke 481 Radiation Survey Meter is a portable and practical means for identifying irradiated goods equipment, surfaces or environments in industrial settings, for ensuring worker safety
Detects skin-dose (beta particle) and deep-dose (gamma) and X-ray radiation
Requires no adjustments; simple two button operation
Delivers quickly read, correct value through autoranging capability
Easily visible inside truck trailers and other low-light conditions with automated backlight
Works reliably indoors or outdoors thanks to sealed case
Delivers more than one week of continuous operation from two 9-volt alkaline batteries
Proven in use by state and local governmental emergency response professionals, state inspectors, HAZMAT teams and nuclear power workers
Measures both dose and dose-rate
Useful for contamination-detection, general radiation area surveys, radiation-level monitoring, and hazardous materials assessment
Ruggedized Fluke design
Requires no adjustments; simple two button operation
Delivers quickly read, correct value through autoranging capability
Easily visible inside truck trailers and other low-light conditions with automated backlight
Works reliably indoors or outdoors thanks to sealed case
Delivers more than one week of continuous operation from two 9-volt alkaline batteries
Proven in use by state and local governmental emergency response professionals, state inspectors, HAZMAT teams and nuclear power workers
Measures both dose and dose-rate
Useful for contamination-detection, general radiation area surveys, radiation-level monitoring, and hazardous materials assessment
Ruggedized Fluke design
Specifications
Attribute | Value |
---|---|
Radiation Type | Beta Rays, Gamma Rays |
Power Source | Battery |
Battery Life | 200 h |
Dimensions | 200 x 150 x 100mm |
Weight | 1.1kg |
Height | 100mm |
Length | 200mm |
Maximum Operating Temperature | +122°F |
Model Number p | 481 |
Minimum Operating Temperature | -4°F |
Width | 150mm |