TDK 1.5μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
112-065
Mfr. Part No.:
C2012X7R1C155K
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1.5µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Ceramic Capacitor, C Series (2012 size), EIA Standard


Low stray capacitance, enables circuit design close to theoretical values
Little residual inductance, good frequency characteristics

Standards

EIA Standard


0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links