TDK 10μF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 112-740P
- Mfr. Part No.:
- C5750X5R1H106K
- Brand:
- TDK
Bulk discount available
Subtotal (2 reels of 50 units)**. Quantities below 150 on continuous strip
$315.60
(exc. GST)
$362.90
(inc. GST)
999999 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
100 - 350 | $3.144 |
400 - 950 | $1.476 |
1000 - 1950 | $1.464 |
2000 + | $1.108 |
**price indicative
- RS Stock No.:
- 112-740P
- Mfr. Part No.:
- C5750X5R1H106K
- Brand:
- TDK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 10µF | |
Voltage | 50V dc | |
Package/Case | 2220 (5650M) | |
Mounting Type | Surface Mount | |
Dielectric | X5R | |
Tolerance | ±10% | |
Dimensions | 5.7 x 5 x 2.3mm | |
Length | 5.7mm | |
Depth | 5mm | |
Height | 2.3mm | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Package/Case 2220 (5650M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 5.7 x 5 x 2.3mm | ||
Length 5.7mm | ||
Depth 5mm | ||
Height 2.3mm | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +85°C | ||