Murata 270pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 140-379
- Mfr. Part No.:
- GRM1552C1H271JA01D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 140-379
- Mfr. Part No.:
- GRM1552C1H271JA01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 270pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | CH | |
| Tolerance | ±5% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 270pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric CH | ||
Tolerance ±5% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- JP
Related links
- Murata 270pF MLCC SMD
- Yageo 270pF MLCC ±5% , SMD
- TDK 270pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 270pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KYOCERA AVX 270pF MLCC SMD
- Murata 270pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 270pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 270pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
