Vishay 4.7nF MLCC, 1kV dc V, 5% , SMD
- RS Stock No.:
- 298-267
- Mfr. Part No.:
- VJ1812A472JXGTW1HV
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 20 units)*
$19.60
(exc. GST)
$22.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 180 | $0.98 | $19.60 |
| 200 + | $0.931 | $18.62 |
*price indicative
- RS Stock No.:
- 298-267
- Mfr. Part No.:
- VJ1812A472JXGTW1HV
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4.7nF | |
| Voltage | 1kV dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 (C0G) | |
| Tolerance | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4.7nF | ||
Voltage 1kV dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 (C0G) | ||
Tolerance 5% | ||
- COO (Country of Origin):
- TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.
Available in body sizes of 1812
100 percent tin plated
Dry sheet technology process
It has a voltage of 1000 V
100 percent tin plated
Dry sheet technology process
It has a voltage of 1000 V
Related links
- Vishay 4.7nF MLCC 5% , SMD
- Vishay 4.7nF MLCC 10% , SMD
- Yageo 4.7nF MLCC ±10% , SMD
- Wurth Elektronik 4.7nF MLCC ±10% , SMD
- Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 68pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- Vishay 82pF Multilayer Ceramic Capacitor MLCC 5% , SMD
