Vishay 1nF MLCC, 630V dc V, 10% , SMD
- RS Stock No.:
- 298-328
- Mfr. Part No.:
- VJ1808Y102KBLTW1HV
- Brand:
- Vishay
Subtotal (1 reel of 2000 units)*
$498.00
(exc. GST)
$572.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.249 | $498.00 |
*price indicative
- RS Stock No.:
- 298-328
- Mfr. Part No.:
- VJ1808Y102KBLTW1HV
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Voltage | 630V dc | |
| Package/Case | 1808 (4520M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Voltage 630V dc | ||
Package/Case 1808 (4520M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 10% | ||
- COO (Country of Origin):
- TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.
Available in body sizes of 1808
Polymer and 100 percent tin plated termination
Dry sheet technology process
It has a voltage of 630 V
Polymer and 100 percent tin plated termination
Dry sheet technology process
It has a voltage of 630 V
