Vishay 330pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 10% , SMD
- RS Stock No.:
- 298-512
- Mfr. Part No.:
- VJ1206Y331KXFTW1HV
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
$351.00
(exc. GST)
$405.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.117 | $351.00 |
*price indicative
- RS Stock No.:
- 298-512
- Mfr. Part No.:
- VJ1206Y331KXFTW1HV
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 330pF | |
| Voltage | 2kV dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 330pF | ||
Voltage 2kV dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 10% | ||
- COO (Country of Origin):
- TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. They feature high capacitance X7R dielectrics and Ni-barrier with 100 percent tin terminations. Polymer terminations are also available for enhanced reliability.
Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free
Base Metal Electrode system
ROHS Compliant
halogen Free
Related links
- Vishay 330pF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Vishay 220pF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Vishay 470pF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Vishay 820pF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Vishay 1.5nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Vishay 270pF Multilayer Ceramic Capacitor MLCC 10% , SMD
