Vishay 22pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 10% , SMD

Bulk discount available

Subtotal (1 bag of 10 units)*

$2.49

(exc. GST)

$2.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,830 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 90$0.249$2.49
100 - 240$0.234$2.34
250 - 490$0.218$2.18
500 - 990$0.20$2.00
1000 +$0.193$1.93

*price indicative

Packaging Options:
RS Stock No.:
298-542
Mfr. Part No.:
VJ1808A220KXHTW1HV
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

22pF

Voltage

3kV dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Tolerance

10%

COO (Country of Origin):
TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.

Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free

Related links