Vishay 470pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 10% , SMD

Bulk discount available

Subtotal (1 bag of 10 units)*

$2.75

(exc. GST)

$3.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 90$0.275$2.75
100 - 240$0.261$2.61
250 - 490$0.242$2.42
500 - 990$0.222$2.22
1000 +$0.215$2.15

*price indicative

Packaging Options:
RS Stock No.:
298-556
Mfr. Part No.:
VJ1808Y471KXFTW1HV
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470pF

Voltage

2kV dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

10%

COO (Country of Origin):
TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. They feature high capacitance X7R dielectrics and Ni-barrier with 100 percent tin terminations. Polymer terminations are also available for enhanced reliability.

Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free

Related links