Vishay 100pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 5% , SMD
- RS Stock No.:
- 298-567
- Mfr. Part No.:
- VJ1812A101JXHTW1HV
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 10 units)*
$5.32
(exc. GST)
$6.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $0.532 | $5.32 |
| 100 - 240 | $0.506 | $5.06 |
| 250 - 490 | $0.468 | $4.68 |
| 500 - 990 | $0.433 | $4.33 |
| 1000 + | $0.416 | $4.16 |
*price indicative
- RS Stock No.:
- 298-567
- Mfr. Part No.:
- VJ1812A101JXHTW1HV
- Brand:
- Vishay
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
| Brand | Vishay | |
| Capacitance | 100pF | |
| Voltage | 3kV dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G (NP0) | |
| Tolerance | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100pF | ||
Voltage 3kV dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G (NP0) | ||
Tolerance 5% | ||
- COO (Country of Origin):
- TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.
Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free
Base Metal Electrode system
ROHS Compliant
halogen Free
Related links
- Vishay 100pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- Vishay 100pF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 330pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- Vishay 10pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- Vishay 220pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC SMD