TDK 10nF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 379-078P
- Mfr. Part No.:
- C0603JB1A103K
- Brand:
- TDK
Bulk discount available
Subtotal (2 reels of 200 units)**. Quantities below 150 on continuous strip
$5.20
(exc. GST)
$6.00
(inc. GST)
999999 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
400 + | $0.012 |
**price indicative
- RS Stock No.:
- 379-078P
- Mfr. Part No.:
- C0603JB1A103K
- Brand:
- TDK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 10nF | |
Voltage | 10V dc | |
Package/Case | 0201 (0603M) | |
Mounting Type | Surface Mount | |
Dielectric | JB | |
Tolerance | ±10% | |
Dimensions | 0.6 x 0.3 x 0.3mm | |
Length | 0.6mm | |
Depth | 0.3mm | |
Height | 0.3mm | |
Series | C | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 10nF | ||
Voltage 10V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric JB | ||
Tolerance ±10% | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Surface Mount | ||