- RS Stock No.:
- 379-113
- Mfr. Part No.:
- FK22X7R1H225K
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 379-113
- Mfr. Part No.:
- FK22X7R1H225K
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
Ceramic Capacitor, FK Series
Due to the technological progress in creating thinner layers of ceramic dielectric and achieving multilayer lamination, this product offers high electrostatic capacity
Low residual inductance, good frequency characteristics
Low residual inductance, good frequency characteristics
X7R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 7.5 x 4 x 8mm |
Length | 7.5mm |
Depth | 4mm |
Height | 8mm |
Series | FK |
Maximum Operating Temperature | +125°C |
Terminal Type | Through Hole |
Lead Spacing | 5mm |
Minimum Operating Temperature | -55°C |