TDK 3.3μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$18.20

(exc. GST)

$20.90

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 - 40$1.82$18.20
50 +$1.794$17.94

*price indicative

RS Stock No.:
379-123
Mfr. Part No.:
FK22X7R1H335K
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

3.3µF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

7.5 x 4 x 8mm

Length

7.5mm

Depth

4mm

Height

8mm

Series

FK

Maximum Operating Temperature

+125°C

Lead Spacing

5 mm

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Ceramic Capacitor, FK Series


Due to the technological progress in creating thinner layers of ceramic dielectric and achieving multilayer lamination, this product offers high electrostatic capacity
Low residual inductance, good frequency characteristics


X7R Dielectric

Related links