KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 25 units)*

$2.20

(exc. GST)

$2.525

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,525 unit(s) ready to ship from another location
  • Plus 40,350 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 2475$0.088$2.20
2500 - 4975$0.087$2.18
5000 +$0.086$2.15

*price indicative

RS Stock No.:
133-5662
Mfr. Part No.:
C0402C103K5RACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+125°C

Suppression Class

Class II

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX

Kemet 0402 Automotive Grade SMT MLCC Ceramic Capacitors


0402 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.

Approvals

AEC–Q200 automotive qualified

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links