KYOCERA AVX 15nF MLCC, 3kV dc V, ±10% , SMD
- RS Stock No.:
- 134-8836
- Mfr. Part No.:
- 2225HC153KAT1A
- Brand:
- AVX
Subtotal (1 reel of 1000 units)*
$3,059.00
(exc. GST)
$3,517.85
(inc. GST)
Stock information currently inaccessible
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,059.00 | $3.059 |
*price indicative
- RS Stock No.:
- 134-8836
- Mfr. Part No.:
- 2225HC153KAT1A
- Brand:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 15nF | |
| Voltage | 3kV dc | |
| Package/Case | 2225 (5664M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.72 x 6.35 x 2.54mm | |
| Length | 5.72mm | |
| Depth | 6.35mm | |
| Height | 2.54mm | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 15nF | ||
Voltage 3kV dc | ||
Package/Case 2225 (5664M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.72 x 6.35 x 2.54mm | ||
Length 5.72mm | ||
Depth 6.35mm | ||
Height 2.54mm | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
AVX 2225 Series
AVX C0G dielectric ceramic capacitors are the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. C0G ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G ceramics is negligible at less than ±0.05%.
Features
High Value
Low Leakage
Small size
Low ESRs at high frequencies
Low Leakage
Small size
Low ESRs at high frequencies
Applications
Snubbers in high frequency power
Convertors
Resonators in SMPS
High-voltage coupling / DC blocking
Convertors
Resonators in SMPS
High-voltage coupling / DC blocking
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
2225 Range
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KYOCERA AVX 15nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 15nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 2.2nF MLCC ±10% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 3.3nF MLCC ±10% , SMD
- KYOCERA AVX 1nF MLCC ±10% , SMD
- KYOCERA AVX 15nF MLCC SMD
