KYOCERA AVX 6.8nF MLCC, 50V dc V, SMD
- RS Stock No.:
- 134-9280
- Mfr. Part No.:
- 12105A682JAT2A
- Brand:
- KYOCERA AVX
Subtotal (1 reel of 1000 units)*
$659.00
(exc. GST)
$758.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $0.659 | $659.00 |
*price indicative
- RS Stock No.:
- 134-9280
- Mfr. Part No.:
- 12105A682JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 6.8nF | |
| Voltage | 50V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dimensions | 3.3 x 2.5 x 1.52mm | |
| Length | 3.3mm | |
| Depth | 2.5mm | |
| Height | 1.52mm | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 6.8nF | ||
Voltage 50V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dimensions 3.3 x 2.5 x 1.52mm | ||
Length 3.3mm | ||
Depth 2.5mm | ||
Height 1.52mm | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KYOCERA AVX 6.8nF MLCC ±5% , SMD
- KYOCERA AVX 6.8nF MLCC SMD
- KYOCERA AVX 6.8nF MLCC SMD
- KYOCERA AVX 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 6.8nF MLCC ±5% , SMD
- Yageo 6.8nF MLCC ±10% , SMD
- KYOCERA AVX 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
